SPDT slide switch with On-On function, rated for 3A at 120VAC and 28VDC. Features PC pins for through-hole mounting and a straight orientation. Constructed with silver and tin/lead contact materials, silver plating, and a nylon/polyamide actuator. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT TS01CSE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver, Tin, Lead |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS01CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.