
SPST slide switch featuring a straight, through-hole mount with PC pin termination. This component offers a standard black nylon actuator with a 3.1mm length and 3.05mm travel. Contact material is copper alloy with gold and nickel plating, rated for 20V AC/DC with an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the ITT TS02CKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TS02CKE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-Off |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TS02CKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
