
SPDT slide switch with ON-OFF-ON function, featuring PC pin termination and bracket mount/through-hole compatibility. Rated for 20VAC and 20VDC, with a 0.4VA power rating and electrical life of 30,000 cycles. Constructed with a nylon/polyamide actuator and copper alloy contacts plated with gold and nickel. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT TS03APE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TS03APE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 13.13mm |
| Electrical Life | 30000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS03APE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
