
SPDT slide switch featuring a straight, through-hole mount with wire termination. This component offers an On-Off-On switch function and a standard actuator type with a black nylon/polyamide actuator measuring 3.1mm in length. Contact material is a copper alloy with gold and nickel plating, supporting a 20V AC/DC voltage rating and an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the ITT TS03WBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TS03WBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS03WBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.