
This 2-position rectangular connector features a 0.2inch pitch and crimp termination. It is made from nylon insulation material and has a flammability rating of UL94 V-0. The connector is RoHS compliant and available in bulk packaging. It is suitable for use in free-hanging applications.
ITT TST02PA00 technical specifications.
| Package/Case | 0350 |
| Color | Black |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT TST02PA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.