The TST02RA00 is a 2-position connector with 2 contacts, suitable for panel mount applications. It features a black color and crimp termination. This connector is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male or Female |
| Gender | Receptacle |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |