
ITT CANNON TST03RB01T Rectangular Power Connector, Trident Series, Through Hole, Plug, 3 Contacts, 5.08 mm, Pin
Checking distributor stock and pricing after the page loads.
ITT TST03RB01T technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |