
This 3-position through hole header features a black housing with tin plated contacts. It has a maximum current rating of 10A and a maximum voltage rating of 250V AC. The operating temperature range is between -55°C and 105°C. The header is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TST03RD01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.8mm |
| Housing Color | Black |
| Length | 31.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST03RD01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.