
This 3-position right angle male pin header features a 0.2inch pitch and is designed for through hole mount. Constructed from nylon insulation material, it has a tin contact plating and is compliant with RoHS regulations. The header is available in bulk packaging and is part of the Trident Slimline series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TST03RE01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TST03RE01T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST03RE01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.