
6-position, right-angle, board-to-board header with male pin contacts. Features tin-plated contacts, nylon insulation, and a black housing. Rated for 10A and 250V, operating between -40°C and 105°C. Through-hole mounting with a 0.2-inch pitch. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT TST06RE01T technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |