
The TST12RA00 is a 12-position rectangular connector with a 0.2inch pitch, designed for panel mount applications. It features a black color and a receptacle gender, with male or female contact types. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a straight orientation and a crimp termination type.
Sign in to ask questions about the ITT TST12RA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TST12RA00 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Gender | Receptacle |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT TST12RA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.