This SPDT switch features silver contacts and a nylon actuator material. It has a maximum operating temperature range of -30°C to 85°C and can withstand a maximum voltage rating of 250V AC and 28V DC. The switch is designed for through hole or panel mount and has a straight orientation. It is rated for 40000 electrical cycles.
ITT U15J1CQE technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U15J1CQE to view detailed technical specifications.
No datasheet is available for this part.