
The ITT U15J50ZQE2 is a single-pole, double-throw (SPDT) panel mount switch with a maximum voltage rating of 28V DC and an operating temperature range of -30°C to 85°C. The switch features silver contacts and a solder termination. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the ITT U15J50ZQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15J50ZQE2 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J50ZQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.