This SPDT switch features silver contacts with nickel and gold plating, and is designed for panel mounting. It operates within a temperature range of -30°C to 85°C and has a maximum DC voltage rating of 28V. The switch is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the ITT U15P3YZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15P3YZGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U15P3YZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
