
This SPDT relay from ITT features silver contacts and a maximum operating temperature of 85°C. It is designed for use in PC mount applications and has a maximum DC voltage rating of 28V. The relay is packaged in bulk and is compliant with RoHS regulations. The contacts are made of silver and plated with silver, providing reliable switching performance. The relay is not radiation hardened and has a minimum operating temperature of -30°C.
Sign in to ask questions about the ITT U15P4HCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT U15P4HCQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U15P4HCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.