Sign in to ask questions about the ITT VBN6-28-21S-T108-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT VBN6-28-21S-T108-VO technical specifications.
| Contact Material | Copper Alloy |
| Max Current Rating | 22A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT VBN6-28-21S-T108-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.