
This 9-position receptacle connector features a current rating of 74A and is rated for operation between -55°C and 125°C. It is designed for panel mount applications and is compliant with IP67, making it suitable for use in harsh environments. The connector is manufactured by ITT and is part of the VG 95234, CA-B series.
ITT VG95234A-24-11P1N technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234A-24-11P1N to view detailed technical specifications.
No datasheet is available for this part.