This 6-position male circular connector features a silver-plated contact and a crimp termination. It has a current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is rated to IP67, making it waterproof and dust tight. It is Reach SVHC compliant but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT VG95234B1-14S-6PN technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |