
This 6-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and is non-compliant with SVHC regulations. It has 6 contacts and positions, and is part of the VG95234 series. The connector is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| RoHS | Compliant |