
The VG95234B1-28-22PN connector features a 6-position receptacle design with a current rating of 135A. Constructed with an aluminium body and copper contacts plated with silver, it offers a high level of durability and resistance to corrosion. The connector is rated for operation between -55°C and 125°C and is suitable for use in harsh environments due to its IP67 rating. It is available in bulk packaging and can be terminated via crimping.
ITT VG95234B1-28-22PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234B1-28-22PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.