
This 48-position receptacle connector features a current rating of 22A and is rated for operation between -55°C and 125°C. It is designed for panel mount applications and is compliant with IP67 standards for waterproof and dust-tight performance. The connector is constructed from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from copper or copper alloy.
ITT VG95234B1-36-10PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234B1-36-10PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.