CONN ADAPTER 6P-6P F-M PNL MNT
Checking distributor stock and pricing after the page loads.
ITT VG95234C1-14S-6PSN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | VG 95234, CA-B |
| Shielding | Unshielded |
| RoHS | Not Compliant |