
This 9-contact male circular connector features a current rating of 74A and operates within a temperature range of -55°C to 125°C. It is rated IP67 for waterproof and dust-tight applications. The connector is made from aluminium with a cadmium plating and features copper contacts with silver plating.
ITT VG95234D-24-11P1N technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234D-24-11P1N to view detailed technical specifications.
No datasheet is available for this part.