
This 19-contact right-angle cable mount connector is made from aluminium with copper contacts plated with silver. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is designed for free-hanging or cable mounting and is IP67 rated for waterproof and dust-tight applications.
ITT VG95234E-20A48PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT VG95234E-20A48PN to view detailed technical specifications.
No datasheet is available for this part.