The ITT VG95234F-22-22PN is a 4-contact circular connector with a crimp termination. It features a body made of aluminium and contacts made of copper with a silver plating. The connector is not Reach SVHC compliant and not RoHS compliant. It is part of the VG95234 series and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
ITT VG95234F-22-22PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG95234 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.