
This 6-position male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not SVHC compliant. The connector is a part of the VG95234 series and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| RoHS | Compliant |