
This ITT VG95234K-22-22SN connector features a female gender with a current rating of 74A and is shielded for electromagnetic interference protection. It is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance. The connector is packaged in bulk and has a crimp termination. It is not compliant with RoHS or SVHC regulations.
ITT VG95234K-22-22SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234K-22-22SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.