
This 23-position male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not Reach SVHC compliant. The connector is of the VG95234 series and has a cable mount package type.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| RoHS | Compliant |