
This 3-position shielded receptacle has a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and features a crimp termination. The receptacle is made from aluminium with a cadmium plating on the body and silver plating on the contacts. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
ITT VG95234N1-16-10SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234N1-16-10SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.