This 4-position shielded receptacle connector features a current rating of 74A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount and has a termination type of crimp. The connector is made of aluminium with copper contacts and silver plating, and is rated for IP67, waterproof, and dust tight. It is not RoHS compliant and does not contain any SVHC substances.
ITT VG95234N1-22-22PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234N1-22-22PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.