
This 23-position receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not SVHC compliant. The connector is part of the VG95234 series and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| RoHS | Compliant |