
This 4-contact receptacle features a current rating of 245A and is shielded for electromagnetic interference protection. It is designed for panel mount applications and meets IP67 ratings for waterproof and dust-tight performance. The receptacle has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT VG95234N1-36-5S1N technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234N1-36-5S1N to view detailed technical specifications.
No datasheet is available for this part.