The ITT VG95234N1-36-5SX is a 4-contact wall mount circular connector with crimp termination and a straight body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 245mA per contact. The connector is designed for wall mount applications and is suitable for use in a variety of environments.
ITT VG95234N1-36-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 245/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT VG95234N1-36-5SX to view detailed technical specifications.
No datasheet is available for this part.