
This cable mount contact features a copper alloy construction with a silver plating. It is designed for use with 0AWG wire or cable and is terminated with a crimp connection. The contact is packaged in bulk and is not compliant with Reach SVHC regulations.
ITT VG95234P0 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VG 95234 |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234P0 to view detailed technical specifications.
No datasheet is available for this part.