
This 14-contact receptacle features a current rating of 41A and is designed for panel mount applications. It has an operating temperature range of -55°C to 125°C and is rated for IP67, making it suitable for use in harsh environments. The receptacle has a aluminium body with cadmium plating and copper contacts with silver plating.
Checking distributor stock and pricing after the page loads.
ITT VG95234U1-28-20PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.