
This 10-pin circular socket features a straight body orientation and is designed for jam nut mounting. It has a maximum operating voltage of 140VDC and a maximum current rating of 7.5A. The socket is rated for operation between -55°C and 125°C. It is constructed with a crimp termination method and has a product diameter of 36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT VG95328D12-10SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 33.5 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 32 |
| Product Diameter (mm) | 36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 140VDC|100VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT VG95328D12-10SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.