
This circular connector features 26 SKT contacts and a crimp termination method. It has a maximum voltage rating of 140VDC and a maximum current rating of 7.5A. The connector's operating temperature range is -55°C to 125°C. It is designed for use with a jam nut mounting style.
Sign in to ask questions about the ITT VG95328D16-26SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT VG95328D16-26SW technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 33.5 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Product Diameter (mm) | 42 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 140VDC|100VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT VG95328D16-26SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.