ITT VG96912D10-35SN technical specifications.
| Mount | Cable |
| Number of Contacts | 13 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT VG96912D10-35SN to view detailed technical specifications.
No datasheet is available for this part.