The VIP Series connector is a 1-position panel mount device with a current rating of 700A and operating temperature range of -40°C to 100°C. It features a threaded termination and is rated IP67, making it suitable for use in harsh environments. The connector is available in bulk packaging and is part of the VIP Series from ITT.
Sign in to ask questions about the ITT VIP02X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT VIP02X1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 700A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VIP |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT VIP02X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.