The VIP02Y1 from ITT is a single-position panel mount connector with a silver-plated contact. It has a current rating of 700A and operates between -40°C and 100°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging and features a threaded termination.
Sign in to ask questions about the ITT VIP02Y1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT VIP02Y1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 700A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VIP |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT VIP02Y1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.