The VIP08N2 is a high-current connector with a current rating of 700A. It features silver plating for reliable contact performance. The connector is designed for free hanging applications and meets IP67, waterproof, and dust tight ratings. It operates over a temperature range of -40°C to 100°C.
Sign in to ask questions about the ITT VIP08N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT VIP08N2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 700A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VIP |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT VIP08N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.