
SPDT Keylock Switch, Y Series, featuring a pull-on lock mechanism and solder termination. Offers a 4A current rating and 28V DC / 125V AC voltage rating, with a 250V AC maximum. Constructed with copper and silver contact material, silver plated, and a stainless steel housing. Designed for panel mounting with a 90° index angle and 2 positions, providing 10,000 electrical cycles. UL and CSA approved, RoHS compliant.
ITT Y1011U2C203NQ technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Material | Stainless Steel |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y1011U2C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
