ITT Y41A00422FPLFS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for ITT Y41A00422FPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.