ITT Y41A00611FPLFS technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Electrical Life | 250000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Packaging | Box |
| Row Spacing | 5mm |
| Terminal Pitch | 5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT Y41A00611FPLFS to view detailed technical specifications.
No datasheet is available for this part.