
Right-angle D-subminiature plug connector featuring 15 signal contacts on 2 rows. Constructed with a metal body and case, it offers a brass contact material with gold plating for reliable signal transmission. This through-hole, panel-mount component has a current rating of 5A and operates within a temperature range of -55°C to 105°C. The dielectric is glass, and the connector meets UL94 V-0 flammability rating.
Sign in to ask questions about the ITT ZDA-15-P-1AKN-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDA-15-P-1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.6mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDA-15-P-1AKN-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.