
Standard D-Subminiature connector, male gender, with 15 contacts and 2 rows. Features straight orientation and solder termination with a 2.77mm pitch. Contacts are brass with gold plating, rated for 5A current. Body material is steel with a black finish, and dielectric is glass. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
ITT ZDA15P technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.