
This 15-pin D-subminiature receptacle has a current rating of 5A and operates within a temperature range of -55°C to 105°C. It is made from steel with a gold-plated bronze contact and features a UL94 V-0 flammability rating. The component is compliant with RoHS regulations and has a limited 50 mating cycles.
ITT ZDA15SOL2 technical specifications.
| Body Material | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.