
The ZDAA-26S-BB1 is a 26-contact right angle female connector with a current rating of 5A and a voltage rating of 350V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features a bronze contact material with gold plating and is designed for through hole mounting. It is manufactured by ITT and is part of the ZD series.
Sign in to ask questions about the ITT ZDAA-26S-BB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDAA-26S-BB1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Series | ZD |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDAA-26S-BB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
