ITT CANNON ZDAA26S Standard D Sub Connector, ZD* Series, DA, Receptacle, 26 Contacts, Metal Body, Solder
ITT ZDAA26S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD*A |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.