The ZDAA26SF0 is a 26-position female signal connector with a steel body and black color. It features bronze contacts with gold plating and a glass dielectric material. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for panel mount and has a high mating cycle of 50. The connector is part of the ZD series from ITT.
Sign in to ask questions about the ITT ZDAA26SF0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDAA26SF0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Gender | Female |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | ZD |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITT ZDAA26SF0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.